Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D45H8G

DigiKey Part Number
D45H8GOS-ND
Manufacturer
Manufacturer Product Number
D45H8G
Description
TRANS PNP 60V 10A TO-220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 40MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
D45H8G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Mfr
Power - Max
2 W
Packaging
Tube
Frequency - Transition
40MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 202
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,17000 Kč43,17 Kč
5020,82640 Kč1 041,32 Kč
10018,65320 Kč1 865,32 Kč
50014,83576 Kč7 417,88 Kč
1 00013,60821 Kč13 608,21 Kč
2 00012,57608 Kč25 152,16 Kč
5 00011,47211 Kč57 360,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,17000 Kč
Unit Price with VAT:52,23570 Kč