
MJD44H11T4G | |
|---|---|
DigiKey Part Number | MJD44H11T4GOSTR-ND - Tape & Reel (TR) MJD44H11T4GOSCT-ND - Cut Tape (CT) MJD44H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11T4G |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 85MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44H11G | onsemi | 1 410 | MJD44H11GOS-ND | 30,03000 Kč | Parametric Equivalent |
| MJD44H11RLG | onsemi | 3 315 | MJD44H11RLGOSCT-ND | 31,92000 Kč | Parametric Equivalent |
| MJD44H11T4 | STMicroelectronics | 24 194 | 497-2504-1-ND | 23,94000 Kč | Direct |
| MJD44H11T4-A | STMicroelectronics | 359 | 497-MJD44H11T4-ACT-ND | 22,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 100 | 9,90060 Kč | 990,06 Kč |
| 500 | 7,65714 Kč | 3 828,57 Kč |
| 1 000 | 6,93396 Kč | 6 933,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80284 Kč | 14 507,10 Kč |
| 5 000 | 5,34613 Kč | 26 730,65 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |









