
MJD44H11RLG | |
|---|---|
DigiKey Part Number | MJD44H11RLGOSTR-ND - Tape & Reel (TR) MJD44H11RLGOSCT-ND - Cut Tape (CT) MJD44H11RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11RLG |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 85MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 100 | 13,32320 Kč | 1 332,32 Kč |
| 500 | 10,42466 Kč | 5 212,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 8,31859 Kč | 14 973,46 Kč |
| 3 600 | 7,67944 Kč | 27 645,98 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


