CD4052BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 059
Unit Price: 14,95000 Kč
Datasheet

Similar


onsemi
In Stock: 4 944
Unit Price: 14,77000 Kč
Datasheet

Similar


onsemi
In Stock: 1 894
Unit Price: 14,95000 Kč
Datasheet

Similar


onsemi
In Stock: 4 811
Unit Price: 10,82000 Kč
Datasheet

Similar


onsemi
In Stock: 75
Unit Price: 30,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 590
Unit Price: 15,60000 Kč
Datasheet

Similar


onsemi
In Stock: 3 585
Unit Price: 15,40000 Kč
Datasheet

Similar


onsemi
In Stock: 3 312
Unit Price: 7,49015 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 990
Unit Price: 13,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 376
Unit Price: 9,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: 24,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 954
Unit Price: 11,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 759
Unit Price: 14,36000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BCM

DigiKey Part Number
CD4052BCM-ND
Manufacturer
Manufacturer Product Number
CD4052BCM
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes