MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC74LVXT4052DR2G

DigiKey Part Number
MC74LVXT4052DR2GOSTR-ND - Tape & Reel (TR)
MC74LVXT4052DR2GOSCT-ND - Cut Tape (CT)
MC74LVXT4052DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVXT4052DR2G
Description
IC SWITCH SP4T X 2 26OHM 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4052DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 585
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1011,02700 Kč110,27 Kč
259,91200 Kč247,80 Kč
1008,68440 Kč868,44 Kč
2508,09768 Kč2 024,42 Kč
5007,74440 Kč3 872,20 Kč
1 0007,64953 Kč7 649,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,14578 Kč17 864,45 Kč
5 0006,96052 Kč34 802,60 Kč
7 5006,86770 Kč51 507,75 Kč
12 5006,76491 Kč84 561,38 Kč
17 5006,70487 Kč117 335,22 Kč
25 0006,64708 Kč166 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč