2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVX4052DR2G

DigiKey Part Number
488-MC74LVX4052DR2GTR-ND - Tape & Reel (TR)
488-MC74LVX4052DR2GCT-ND - Cut Tape (CT)
488-MC74LVX4052DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX4052DR2G
Description
IC SWITCH SP4T X 2 26OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4052DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 697 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,19200 Kč111,92 Kč
2510,06240 Kč251,56 Kč
1008,81710 Kč881,71 Kč
2508,22112 Kč2 055,28 Kč
5007,86250 Kč3 931,25 Kč
1 0007,76821 Kč7 768,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,25540 Kč18 138,50 Kč
5 0007,06746 Kč35 337,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč

Other Suppliers on DigiKey

15 058In Stock
Ships from Rochester Electronics, LLC