
CAV25640VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25640VE-GT3OSTR-ND - Tape & Reel (TR) CAV25640VE-GT3OSCT-ND - Cut Tape (CT) CAV25640VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25640VE-GT3 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25640VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 50 | 11,96880 Kč | 598,44 Kč |
| 100 | 11,70850 Kč | 1 170,85 Kč |
| 250 | 11,36328 Kč | 2 840,82 Kč |
| 500 | 11,10080 Kč | 5 550,40 Kč |
| 1 000 | 10,83833 Kč | 10 838,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42495 Kč | 31 274,85 Kč |
| 6 000 | 10,16688 Kč | 61 001,28 Kč |
| 9 000 | 10,01742 Kč | 90 156,78 Kč |
| 15 000 | 9,83090 Kč | 147 463,50 Kč |
| 21 000 | 9,70932 Kč | 203 895,72 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

