
CAT5138SDI-10GT3 | |
|---|---|
DigiKey Part Number | CAT5138SDI-10GT3OSTR-ND - Tape & Reel (TR) CAT5138SDI-10GT3OSCT-ND - Cut Tape (CT) CAT5138SDI-10GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5138SDI-10GT3 |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5138SDI-10GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 85 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 100 | 7,07210 Kč | 707,21 Kč |
| 250 | 6,57740 Kč | 1 644,35 Kč |
| 500 | 6,27882 Kč | 3 139,41 Kč |
| 1 000 | 6,03273 Kč | 6 032,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56202 Kč | 16 686,06 Kč |
| 6 000 | 5,41769 Kč | 32 506,14 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









