
CAT5171TBI-50GT3 | |
|---|---|
DigiKey Part Number | CAT5171TBI-50GT3OSTR-ND - Tape & Reel (TR) CAT5171TBI-50GT3OSCT-ND - Cut Tape (CT) CAT5171TBI-50GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5171TBI-50GT3 |
Description | IC DIG POT 50K SOT-23-8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5171TBI-50GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 100 | 9,85230 Kč | 985,23 Kč |
| 250 | 9,19544 Kč | 2 298,86 Kč |
| 500 | 8,79942 Kč | 4 399,71 Kč |
| 1 000 | 8,47332 Kč | 8 473,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83561 Kč | 23 506,83 Kč |
| 6 000 | 7,64429 Kč | 45 865,74 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











