
CAT5171TBI-00GT3 | |
|---|---|
DigiKey Part Number | CAT5171TBI-00GT3OSTR-ND - Tape & Reel (TR) CAT5171TBI-00GT3OSCT-ND - Cut Tape (CT) CAT5171TBI-00GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT5171TBI-00GT3 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5171TBI-00GT3 Models |
Category | Memory Type Volatile |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 18,45320 Kč | 461,33 Kč |
| 100 | 16,34270 Kč | 1 634,27 Kč |
| 250 | 15,33356 Kč | 3 833,39 Kč |
| 500 | 14,72590 Kč | 7 362,95 Kč |
| 1 000 | 14,48925 Kč | 14 489,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,21124 Kč | 39 633,72 Kč |
| 6 000 | 12,91769 Kč | 77 506,14 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


