
MCP4019T-103E/LT | |
|---|---|
DigiKey Part Number | MCP4019T-103E/LTTR-ND - Tape & Reel (TR) MCP4019T-103E/LTCT-ND - Cut Tape (CT) MCP4019T-103E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4019T-103E/LT |
Description | IC DGTL POT 10KOHM 128TAP SC70-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4019T-103E/LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 25 | 11,88480 Kč | 297,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12901 Kč | 33 387,03 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




