CAT24C32WI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 15 048
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 275
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 374
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 908
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 074
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,96466 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 962
Unit Price: 11,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 74 300
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 581
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 942
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 270
Unit Price: 8,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 776
Unit Price: 10,50000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32WI-G

DigiKey Part Number
CAT24C32WI-GOS-ND
Manufacturer
Manufacturer Product Number
CAT24C32WI-G
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32WI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
400 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24C32WI-GT3onsemi15 048CAT24C32WI-GT3CT-ND9,45000 KčMFR Recommended
24AA32A-I/SNMicrochip Technology024AA32A-I/SN-ND10,29000 KčSimilar
24AA32AF-I/SNMicrochip Technology21024AA32AF-I/SN-ND9,66000 KčSimilar
24AA32AFT-I/SNMicrochip Technology3 275150-24AA32AFT-I/SNCT-ND10,50000 KčSimilar
24LC32A-E/SNMicrochip Technology37424LC32A-E/SN-ND11,34000 KčSimilar
Obsolete
Marketplace Stock: 47 400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC
29 400In Stock
Ships from Flip Electronics