EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02TDI-GT3A

DigiKey Part Number
CAT24C02TDI-GT3AOSTR-ND - Tape & Reel (TR)
CAT24C02TDI-GT3AOSCT-ND - Cut Tape (CT)
CAT24C02TDI-GT3AOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C02TDI-GT3A
Description
IC EEPROM 2KBIT I2C TSOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02TDI-GT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
106,17300 Kč61,73 Kč
256,02240 Kč150,56 Kč
505,90460 Kč295,23 Kč
1005,78070 Kč578,07 Kč
2505,61572 Kč1 403,93 Kč
5005,49014 Kč2 745,07 Kč
1 0005,36373 Kč5 363,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13115 Kč12 393,45 Kč
6 0004,03085 Kč24 185,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč