
CAT24C16TDI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C16TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24C16TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24C16TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16TDI-GT3 |
Description | IC EEPROM 16KBIT I2C TSOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns TSOT-23-5 |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package TSOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,61184 Kč | 1 652,96 Kč |
| 500 | 6,46276 Kč | 3 231,38 Kč |
| 1 000 | 6,31305 Kč | 6 313,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86125 Kč | 14 583,75 Kč |
| 6 000 | 4,74261 Kč | 28 455,66 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



