BZX84C9V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 736
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 42 421
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 14 326
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8 427
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 693
Unit Price: 9,87000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 99
Unit Price: 2,94000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 620
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 1,54139 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 439
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet
Zener Diode 9.1 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1

DigiKey Part Number
BZX84C9V1FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C9V1
Description
DIODE ZENER 9.1V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C9V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B9V1LT1Gonsemi4 736488-BZX84B9V1LT1GCT-ND4,41000 KčSimilar
BZX84C9V1LT1Gonsemi42 421BZX84C9V1LT1GOSCT-ND3,36000 KčSimilar
BZX84C9V1LT3Gonsemi14 326488-BZX84C9V1LT3GCT-ND3,36000 KčSimilar
SZBZX84C9V1LT3Gonsemi0SZBZX84C9V1LT3GOSCT-ND3,57000 KčSimilar
BZX84C9V1-7-FDiodes Incorporated8 427BZX84C9V1-FDICT-ND3,99000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes