SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5238BS-7-F

DigiKey Part Number
31-MMBZ5238BS-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5238BS-7-F
Description
DIODE ZENER ARRAY 8.7V SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 8.7 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
8.7 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 36 000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54521 Kč4 635,63 Kč
6 0001,39481 Kč8 368,86 Kč
9 0001,31815 Kč11 863,35 Kč
15 0001,23193 Kč18 478,95 Kč
21 0001,18085 Kč24 797,85 Kč
30 0001,13121 Kč33 936,30 Kč
75 0001,02222 Kč76 666,50 Kč
150 0000,99461 Kč149 191,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,54521 Kč
Unit Price with VAT:1,86970 Kč