Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84B9V1-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B9V1-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1-TP |
Description | DIODE ZENER 9.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51249 Kč | 1 537,47 Kč |
| Unit Price without VAT: | 0,51249 Kč |
|---|---|
| Unit Price with VAT: | 0,62011 Kč |




