
| BZX84C30LT1G | |
|---|---|
| DigiKey Part Number | BZX84C30LT1GOSTR-ND - Tape & Reel (TR) BZX84C30LT1GOSCT-ND - Cut Tape (CT) BZX84C30LT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C30LT1G | 
| Description | DIODE ZENER 30V 250MW SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZX84C30LT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±7% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,01900 Kč | 10,19 Kč | 
| 100 | 0,62420 Kč | 62,42 Kč | 
| 500 | 0,60338 Kč | 301,69 Kč | 
| 1 000 | 0,56176 Kč | 561,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,35370 Kč | 1 061,10 Kč | 
| 6 000 | 0,31209 Kč | 1 872,54 Kč | 
| 9 000 | 0,29128 Kč | 2 621,52 Kč | 
| 15 000 | 0,27808 Kč | 4 171,20 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic