Similar



BUB323ZT4G | |
|---|---|
DigiKey Part Number | BUB323ZT4GOSTR-ND - Tape & Reel (TR) BUB323ZT4GOSCT-ND - Cut Tape (CT) BUB323ZT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUB323ZT4G |
Description | TRANS NPN DARL 350V 10A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 10 A 2MHz 150 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUB323ZT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1.7V @ 250mA, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 5A, 4.6V | |
Power - Max | 150 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 100 | 36,25510 Kč | 3 625,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,14888 Kč | 22 519,10 Kč |
| 1 600 | 26,25761 Kč | 42 012,18 Kč |
| 2 400 | 26,19238 Kč | 62 861,71 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |





