


BUB941ZTT4 | |
|---|---|
DigiKey Part Number | 497-7734-2-ND - Tape & Reel (TR) 497-7734-1-ND - Cut Tape (CT) 497-7734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUB941ZTT4 |
Description | TRANS NPN DARL 350V 15A D2PAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 15 A 150 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 250mA, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 5A, 10V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 100 | 25,84640 Kč | 2 584,64 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


