
MJB5742T4G | |
|---|---|
DigiKey Part Number | MJB5742T4GOSTR-ND - Tape & Reel (TR) MJB5742T4GOSCT-ND - Cut Tape (CT) MJB5742T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJB5742T4G |
Description | TRANS NPN DARL 400V 8A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 8 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 4A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Tape & Reel (TR): | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 54,30100 Kč | 543,01 Kč |
| 100 | 38,13450 Kč | 3 813,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,68750 Kč | 23 750,00 Kč |
| 1 600 | 27,86697 Kč | 44 587,15 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


