Similar



BAS16HT3G | |
|---|---|
DigiKey Part Number | BAS16HT3GOSTR-ND - Tape & Reel (TR) BAS16HT3GOSCT-ND - Cut Tape (CT) BAS16HT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HT3G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HT3G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-E3-18 | Vishay General Semiconductor - Diodes Division | 26 | BAS16WS-E3-18GICT-ND | 7,77000 Kč | Similar |
| BAS316WS | Diotec Semiconductor | 6 000 | 4878-BAS316WSCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| 2 000 | 0,52821 Kč | 1 056,42 Kč |
| 5 000 | 0,44768 Kč | 2 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36824 Kč | 3 682,40 Kč |
| 20 000 | 0,32922 Kč | 6 584,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










