Diode 75 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WS-E3-18

DigiKey Part Number
BAS16WS-E3-18GITR-ND - Tape & Reel (TR)
BAS16WS-E3-18GICT-ND - Cut Tape (CT)
BAS16WS-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16WS-E3-18
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16WS-G3-08Vishay General Semiconductor - Diodes Division16 756BAS16WS-G3-08GICT-ND7,72000 KčParametric Equivalent
BAS16WS-G3-18Vishay General Semiconductor - Diodes Division5112-BAS16WS-G3-18CT-ND7,72000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,71300 Kč47,13 Kč
1002,95520 Kč295,52 Kč
5002,18900 Kč1 094,50 Kč
1 0001,94102 Kč1 941,02 Kč
2 0001,73205 Kč3 464,10 Kč
5 0001,50522 Kč7 526,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36485 Kč13 648,50 Kč
20 0001,24670 Kč24 934,00 Kč
30 0001,18650 Kč35 595,00 Kč
50 0001,11884 Kč55 942,00 Kč
70 0001,07877 Kč75 513,90 Kč
100 0001,03982 Kč103 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč