Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-E3-18

DigiKey Part Number
SD103AWS-E3-18GITR-ND - Tape & Reel (TR)
SD103AWS-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103AWS-E3-18
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103AWS-E3-08Vishay General Semiconductor - Diodes Division55 168SD103AWS-E3-08GICT-ND8,02000 KčParametric Equivalent
SD103AWS-G3-18Vishay General Semiconductor - Diodes Division15 710SD103AWS-G3-18GICT-ND8,02000 KčParametric Equivalent
SD103AWSANBON SEMICONDUCTOR (INT'L) LIMITED12 0704530-SD103AWSCT-ND1,64000 KčParametric Equivalent
SD103AWSNextGen Components12 0003372-SD103AWSTR-ND1,12237 KčParametric Equivalent
SD103AWSGWDiotec Semiconductor3 0004878-SD103AWSGWCT-ND1,96000 KčParametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,29800 Kč62,98 Kč
1003,98130 Kč398,13 Kč
5002,97692 Kč1 488,46 Kč
1 0002,65261 Kč2 652,61 Kč
2 0002,37909 Kč4 758,18 Kč
5 0002,08271 Kč10 413,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89933 Kč18 993,30 Kč
20 0001,74506 Kč34 901,20 Kč
30 0001,66647 Kč49 994,10 Kč
50 0001,57815 Kč78 907,50 Kč
70 0001,52586 Kč106 810,20 Kč
100 0001,47504 Kč147 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč