CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0234CSSM00SUKA0-CP

DigiKey Part Number
5556-AR0234CSSM00SUKA0-CP-ND
Manufacturer
Manufacturer Product Number
AR0234CSSM00SUKA0-CP
Description
2MP 1/3 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1920H x 1200V
Frames per Second
120.0
Voltage - Supply
-
Package / Case
83-VFBGA, CSPBGA
Supplier Device Package
83-ODCSP (5.6x10)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 786
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1694,82000 Kč694,82 Kč
5637,45800 Kč3 187,29 Kč
10616,06000 Kč6 160,60 Kč
25590,48040 Kč14 762,01 Kč
50572,98080 Kč28 649,04 Kč
100556,92790 Kč55 692,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:694,82000 Kč
Unit Price with VAT:840,73220 Kč