
AR0234CSSC28SUKA0-CP | |
|---|---|
DigiKey Part Number | 5556-AR0234CSSC28SUKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR0234CSSC28SUKA0-CP |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120.0 | |
Voltage - Supply | - | |
Package / Case | 83-VFBGA, CSPBGA | |
Supplier Device Package | 83-ODCSP (5.6x10) | |
Operating Temperature | - | |
Base Product Number |
| Tray: | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,95000 Kč | 768,95 Kč |
| 5 | 706,16200 Kč | 3 530,81 Kč |
| 10 | 682,81300 Kč | 6 828,13 Kč |
| 25 | 654,85200 Kč | 16 371,30 Kč |
| 50 | 635,71860 Kč | 31 785,93 Kč |
| 100 | 618,17060 Kč | 61 817,06 Kč |
| Unit Price without VAT: | 768,95000 Kč |
|---|---|
| Unit Price with VAT: | 930,42950 Kč |


