


AR0233ATSC17XUEA1-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUEA1-TPBRTR-ND - Tape & Reel (TR) 5556-AR0233ATSC17XUEA1-TPBRCT-ND - Cut Tape (CT) 5556-AR0233ATSC17XUEA1-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUEA1-TPBR |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 2048H x 1280V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,88000 Kč | 914,88 Kč |
| 5 | 841,72600 Kč | 4 208,63 Kč |
| 10 | 814,51200 Kč | 8 145,12 Kč |
| 25 | 781,97400 Kč | 19 549,35 Kč |
| 50 | 779,97500 Kč | 38 998,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 668,54535 Kč | 1 337 090,70 Kč |
| Unit Price without VAT: | 914,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,00480 Kč |




