74VHCT74ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11 429
Unit Price: 19,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,38646 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 505
Unit Price: 4,62000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30 942
Unit Price: 18,68822 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 174
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 121
Unit Price: 48,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,60153 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT74ASJX

DigiKey Part Number
74VHCT74ASJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT74ASJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT74ASJX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOP
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
140 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT74NSRTexas Instruments11 429296-SN74AHCT74NSRCT-ND19,74000 KčDirect
74AHC74D-Q100JNexperia USA Inc.01727-74AHC74D-Q100JTR-ND2,38646 KčSimilar
74AHCT74D,118Nexperia USA Inc.4 5051727-6553-1-ND4,62000 KčSimilar
SN74AHC74DRochester Electronics, LLC30 9422156-SN74AHC74D-ND18,68822 KčSimilar
SN74AHC74DRTexas Instruments5 174296-1105-1-ND9,66000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes