74VHCT14AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 4 169
Unit Price: 8,42000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 490
Unit Price: 10,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 725
Unit Price: 7,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 8,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 105 607
Unit Price: 8,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 473
Unit Price: 7,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 37,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 764
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 767
Unit Price: 7,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 780
Unit Price: 18,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 982
Unit Price: 12,00000 Kč
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT14AMTC

DigiKey Part Number
74VHCT14AMTCFS-ND
Manufacturer
Manufacturer Product Number
74VHCT14AMTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes