
SN74AHCT14QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23891-2-ND - Tape & Reel (TR) 296-23891-1-ND - Cut Tape (CT) 296-23891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14QPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,90400 Kč | 129,04 Kč |
| 25 | 11,62800 Kč | 290,70 Kč |
| 100 | 10,21350 Kč | 1 021,35 Kč |
| 250 | 9,53900 Kč | 2 384,75 Kč |
| 500 | 9,13276 Kč | 4 566,38 Kč |
| 1 000 | 9,08223 Kč | 9 082,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,52252 Kč | 17 045,04 Kč |
| 4 000 | 8,29575 Kč | 33 183,00 Kč |
| 6 000 | 8,18221 Kč | 49 093,26 Kč |
| 10 000 | 8,05636 Kč | 80 563,60 Kč |
| 14 000 | 7,98287 Kč | 111 760,18 Kč |
| 20 000 | 7,91217 Kč | 158 243,40 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

