


SN74AHCT14DBR | |
|---|---|
DigiKey Part Number | 296-4672-2-ND - Tape & Reel (TR) 296-4672-1-ND - Cut Tape (CT) 296-4672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 100 | 4,54890 Kč | 454,89 Kč |
| 250 | 4,21000 Kč | 1 052,50 Kč |
| 500 | 4,00540 Kč | 2 002,70 Kč |
| 1 000 | 3,83763 Kč | 3 837,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69922 Kč | 7 398,44 Kč |
| 4 000 | 3,58529 Kč | 14 341,16 Kč |
| 6 000 | 3,52826 Kč | 21 169,56 Kč |
| 10 000 | 3,46508 Kč | 34 650,80 Kč |
| 14 000 | 3,42814 Kč | 47 993,96 Kč |
| 20 000 | 3,39263 Kč | 67 852,60 Kč |
| 50 000 | 3,31615 Kč | 165 807,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

