
MC74VHCT14ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT14ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT14ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT14ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT14ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT14ADTR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,17608 Kč | 1 044,02 Kč |
| 500 | 3,97324 Kč | 1 986,62 Kč |
| 1 000 | 3,80652 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63022 Kč | 9 075,55 Kč |
| 5 000 | 3,52405 Kč | 17 620,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

