74VHC541M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 112
Unit Price: 0,85000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7
Unit Price: 0,83000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 339
Unit Price: 0,62000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 020
Unit Price: 0,40000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20122 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 804
Unit Price: 0,43000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25984 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 041
Unit Price: 0,62000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC541M

DigiKey Part Number
74VHC541M-ND
Manufacturer
Manufacturer Product Number
74VHC541M
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC541M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC541DWR2Gonsemi1 112488-MC74VHC541DWR2GCT-ND0,85000 KčDirect
SN74AHC541DWTexas Instruments7296-33679-5-ND0,83000 KčDirect
SN74AHC541DWRTexas Instruments2 339296-4609-1-ND0,62000 KčDirect
74AHC541D,118Nexperia USA Inc.1 0201727-5924-1-ND0,40000 KčUpgrade
74AHC541D-Q100JNexperia USA Inc.01727-74AHC541D-Q100JTR-ND0,20122 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes