Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC541DWR

DigiKey Part Number
296-4609-2-ND - Tape & Reel (TR)
296-4609-1-ND - Cut Tape (CT)
296-4609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC541DWR
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,80100 Kč118,01 Kč
2510,60800 Kč265,20 Kč
1009,30210 Kč930,21 Kč
2508,67972 Kč2 169,93 Kč
5008,30386 Kč4 151,93 Kč
1 0008,22450 Kč8 224,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,74050 Kč15 481,00 Kč
4 0007,53109 Kč30 124,36 Kč
6 0007,42622 Kč44 557,32 Kč
10 0007,31008 Kč73 100,80 Kč
14 0007,24218 Kč101 390,52 Kč
20 0007,17686 Kč143 537,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč

Other Suppliers on DigiKey

201 856In Stock
Ships from Rochester Electronics, LLC