Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541DW

DigiKey Part Number
296-33679-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC541DW
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC541DWRTexas Instruments204 195296-4609-1-ND16,59000 KčDirect
74AHC541D,118Nexperia USA Inc.1 0201727-5924-1-ND10,71000 KčDirect
MC74VHC541DWR2Gonsemi1 112488-MC74VHC541DWR2GCT-ND22,89000 KčDirect
74VHC541D,118Nexperia USA Inc.1 8041727-6718-1-ND11,55000 KčUpgrade
74AHC541D-Q100JNexperia USA Inc.01727-74AHC541D-Q100JTR-ND5,42389 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

25 005In Stock
Ships from Rochester Electronics, LLC