
74AHC541D,118 | |
|---|---|
DigiKey Part Number | 1727-5924-2-ND - Tape & Reel (TR) 1727-5924-1-ND - Cut Tape (CT) 1727-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541D,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DWR2G | onsemi | 1 112 | 488-MC74VHC541DWR2GCT-ND | 22,89000 Kč | Similar |
| MC74VHC541MELG | onsemi | 13 690 | MC74VHC541MELGOSTR-ND | 11,12894 Kč | Similar |
| SN74AHC541DW | Rochester Electronics, LLC | 25 012 | 2156-SN74AHC541DW-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 250 | 5,39816 Kč | 1 349,54 Kč |
| 500 | 5,14660 Kč | 2 573,30 Kč |
| 1 000 | 4,98619 Kč | 4 986,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76886 Kč | 9 537,72 Kč |
| 4 000 | 4,62843 Kč | 18 513,72 Kč |
| 6 000 | 4,55814 Kč | 27 348,84 Kč |
| 10 000 | 4,48022 Kč | 44 802,20 Kč |
| 14 000 | 4,43466 Kč | 62 085,24 Kč |
| 20 000 | 4,39090 Kč | 87 818,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



