
SN74AHC541DW | |
|---|---|
DigiKey Part Number | 296-33679-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC541DW |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541DWR | Texas Instruments | 204 195 | 296-4609-1-ND | 16,59000 Kč | Direct |
| 74AHC541D,118 | Nexperia USA Inc. | 1 020 | 1727-5924-1-ND | 10,71000 Kč | Direct |
| MC74VHC541DWR2G | onsemi | 1 112 | 488-MC74VHC541DWR2GCT-ND | 22,89000 Kč | Direct |
| 74VHC541D,118 | Nexperia USA Inc. | 1 804 | 1727-6718-1-ND | 11,55000 Kč | Upgrade |
| 74AHC541D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC541D-Q100JTR-ND | 5,42389 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

