74VHC4051MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 801
Unit Price: 9,03000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 45 246
Unit Price: 6,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 997
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 077
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 132
Unit Price: 161,68000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 001
Unit Price: 164,83000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 437
Unit Price: 148,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 94,10044 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: 155,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 153
Unit Price: 155,39000 Kč
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4051MX

DigiKey Part Number
74VHC4051MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4051MX
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC4051MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
41ns, 32ns
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Obsolete
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4051ADRTexas Instruments1 801296-3827-1-ND9,03000 KčDirect
74HC4051DToshiba Semiconductor and Storage074HC4051DCT-ND6,51000 KčSimilar
74HC4051D,653Nexperia USA Inc.01727-2807-1-ND6,30000 KčSimilar
74HCT4051DToshiba Semiconductor and Storage45 24674HCT4051DCT-ND6,47000 KčSimilar
HEF4051BT,653Nexperia USA Inc.01727-2947-1-ND7,35000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes