
74HCT4051D | |
|---|---|
DigiKey Part Number | 74HCT4051DTR-ND - Tape & Reel (TR) 74HCT4051DCT-ND - Cut Tape (CT) 74HCT4051DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D |
Description | IC MUX 8:1 120OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 7 500 | 2,60207 Kč | 19 515,52 Kč |
| 12 500 | 2,55554 Kč | 31 944,25 Kč |
| 17 500 | 2,52834 Kč | 44 245,95 Kč |
| 25 000 | 2,50220 Kč | 62 555,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










