
74LCX541MTCX | |
|---|---|
DigiKey Part Number | 74LCX541MTCXTR-ND - Tape & Reel (TR) 74LCX541MTCXCT-ND - Cut Tape (CT) 74LCX541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX541MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX541MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,59080 Kč | 289,77 Kč |
| 100 | 10,18190 Kč | 1 018,19 Kč |
| 250 | 9,50956 Kč | 2 377,39 Kč |
| 500 | 9,10390 Kč | 4 551,95 Kč |
| 1 000 | 9,05329 Kč | 9 053,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,41802 Kč | 21 045,05 Kč |
| 5 000 | 8,20560 Kč | 41 028,00 Kč |
| 7 500 | 8,09935 Kč | 60 745,12 Kč |
| 12 500 | 7,98152 Kč | 99 769,00 Kč |
| 17 500 | 7,91265 Kč | 138 471,38 Kč |
| 25 000 | 7,84643 Kč | 196 160,75 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





