Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX14MTC | |
|---|---|
DigiKey Part Number | 74LCX14MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX14MTC |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX14MTC Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC14AT14-13 | Diodes Incorporated | 3 817 | 74LVC14AT14-13DICT-ND | 5,88000 Kč | Direct |
| SN74LVC14AQPWREP | Texas Instruments | 6 139 | 296-20666-1-ND | 39,27000 Kč | Upgrade |
| SN74LVC14AQPWRG4Q1 | Texas Instruments | 91 497 | 296-SN74LVC14AQPWRG4Q1CT-ND | 13,02000 Kč | Upgrade |
| SN74LVC14AQPWRQ1 | Texas Instruments | 0 | 296-SN74LVC14AQPWRQ1CT-ND | 10,08000 Kč | Upgrade |
| 74LVC14APW,118 | Nexperia USA Inc. | 53 848 | 1727-3074-1-ND | 4,20000 Kč | Similar |






