
SN74LVC14AQPWREP | |
|---|---|
DigiKey Part Number | 296-20666-2-ND - Tape & Reel (TR) 296-20666-1-ND - Cut Tape (CT) 296-20666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQPWREP Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC14AQPWRG4Q1 | Texas Instruments | 91 497 | 296-SN74LVC14AQPWRG4Q1CT-ND | 5,66000 Kč | Parametric Equivalent |
| MC74LCX14DTG | onsemi | 2 887 | MC74LCX14DTGOS-ND | 6,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,36520 Kč | 659,13 Kč |
| 100 | 23,50310 Kč | 2 350,31 Kč |
| 250 | 22,13944 Kč | 5 534,86 Kč |
| 500 | 21,94292 Kč | 10 971,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,08427 Kč | 40 168,54 Kč |
| 4 000 | 19,62610 Kč | 78 504,40 Kč |
| 6 000 | 19,39662 Kč | 116 379,72 Kč |
| 10 000 | 19,14234 Kč | 191 423,40 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

