
MC74LCX14DTG | |
|---|---|
DigiKey Part Number | MC74LCX14DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX14DTG |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX14DTG Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 96 | 8,11708 Kč | 779,24 Kč |
| 192 | 7,67958 Kč | 1 474,48 Kč |
| 288 | 7,46160 Kč | 2 148,94 Kč |
| 576 | 7,14115 Kč | 4 113,30 Kč |
| 1 056 | 6,90767 Kč | 7 294,50 Kč |
| 2 592 | 6,62733 Kč | 17 178,04 Kč |
| 5 088 | 6,45874 Kč | 32 862,07 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

