
SN74LVC14APWRG4 | |
|---|---|
DigiKey Part Number | 296-31906-2-ND - Tape & Reel (TR) 296-31906-1-ND - Cut Tape (CT) 296-31906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWRG4 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC14APWR | Texas Instruments | 18 015 | 296-1224-1-ND | 10,08000 Kč | MFR Recommended |
| 74LVC14APW,118 | Nexperia USA Inc. | 53 848 | 1727-3074-1-ND | 4,20000 Kč | Similar |
| MC74LCX14DTG | onsemi | 2 887 | MC74LCX14DTGOS-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63476 Kč | 14 539,04 Kč |
| 6 000 | 3,57712 Kč | 21 462,72 Kč |
| 10 000 | 3,51324 Kč | 35 132,40 Kč |
| 14 000 | 3,47589 Kč | 48 662,46 Kč |
| 20 000 | 3,43999 Kč | 68 799,80 Kč |
| 50 000 | 3,36270 Kč | 168 135,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

