
74LVC14AT14-13 | |
|---|---|
DigiKey Part Number | 74LVC14AT14-13DITR-ND - Tape & Reel (TR) 74LVC14AT14-13DICT-ND - Cut Tape (CT) 74LVC14AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.4V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.8ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39822 Kč | 5 995,55 Kč |
| 5 000 | 2,32288 Kč | 11 614,40 Kč |
| 7 500 | 2,28511 Kč | 17 138,33 Kč |
| 12 500 | 2,24329 Kč | 28 041,12 Kč |
| 17 500 | 2,21884 Kč | 38 829,70 Kč |
| 25 000 | 2,19535 Kč | 54 883,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







