


IPD42DP15LMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD42DP15LMATMA1TR-ND - Tape & Reel (TR) 448-IPD42DP15LMATMA1CT-ND - Cut Tape (CT) 448-IPD42DP15LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD42DP15LMATMA1 |
Description | TRENCH >=100V PG-TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.7A (Ta), 9A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD42DP15LMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.04mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 500 | 15,01944 Kč | 7 509,72 Kč |
| 1 000 | 14,23223 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43493 Kč | 31 087,33 Kč |
| 5 000 | 11,62764 Kč | 58 138,20 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |





