NAND Gate IC 4 Channel 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00BQX

DigiKey Part Number
74LCX00BQXTR-ND - Tape & Reel (TR)
74LCX00BQXCT-ND - Cut Tape (CT)
74LCX00BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX00BQX
Description
IC GATE NAND 4CH 2-INP 14DQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DQFN (3x2.5)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX00BQXonsemi6274LCX00BQXCT-ND4,49000 KčParametric Equivalent
74LVC00ABQ,115Nexperia USA Inc.2 3941727-6947-1-ND1,96000 KčSimilar
74LCX00BQXRochester Electronics, LLC8 7402156-74LCX00BQX-ND2,90014 KčParametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,09700 Kč70,97 Kč
256,33280 Kč158,32 Kč
1005,49730 Kč549,73 Kč
2505,09832 Kč1 274,58 Kč
5004,85852 Kč2 429,26 Kč
1 0004,69368 Kč4 693,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,41700 Kč13 251,00 Kč
6 0004,29759 Kč25 785,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč