
74LVC00ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-6947-2-ND - Tape & Reel (TR) 1727-6947-1-ND - Cut Tape (CT) 1727-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00ABQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC00ABQ,115 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX00BQX | onsemi | 62 | 74LCX00BQXCT-ND | 10,08000 Kč | Similar |
| SN74LVC00ABQAR | Texas Instruments | 2 766 | 296-SN74LVC00ABQARCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 250 | 2,09308 Kč | 523,27 Kč |
| 500 | 1,98012 Kč | 990,06 Kč |
| 1 000 | 1,88709 Kč | 1 887,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77230 Kč | 5 316,90 Kč |
| 6 000 | 1,71613 Kč | 10 296,78 Kč |
| 9 000 | 1,68801 Kč | 15 192,09 Kč |
| 15 000 | 1,65683 Kč | 24 852,45 Kč |
| 21 000 | 1,63862 Kč | 34 411,02 Kč |
| 30 000 | 1,62110 Kč | 48 633,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







