NAND Gate IC 4 Channel 14-DQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00BQX

DigiKey Part Number
2156-74LCX00BQX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX00BQX
Description
IC GATE NAND 4CH 2-INP 14DQFN
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DQFN (3x2.5)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 740
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8740
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9676,50938 Kč6 294,57 Kč
Unit Price without VAT:6,50938 Kč
Unit Price with VAT:7,87635 Kč