74HC00DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 497
Unit Price: 6,47000 Kč
Datasheet

Similar


onsemi
In Stock: 5 963
Unit Price: 10,84000 Kč
Datasheet

Similar


onsemi
In Stock: 6 622
Unit Price: 8,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 047
Unit Price: 4,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 734
Unit Price: 10,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 446
Unit Price: 18,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 413
Unit Price: 20,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 670
Unit Price: 8,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 452
Unit Price: 20,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 124
Unit Price: 18,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 817
Unit Price: 14,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 569
Unit Price: 11,26000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 839
Unit Price: 8,55000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00DR2G

DigiKey Part Number
74HC00DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC00DR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC00DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC00ADR2Gonsemi11 497MC74HC00ADR2GOSCT-ND6,47000 KčSimilar
MM74HC00Monsemi5 963MM74HC00M-ND10,84000 KčSimilar
MM74HC00MXonsemi6 622MM74HC00MXCT-ND8,13000 KčSimilar
74HC00D,653Nexperia USA Inc.1 0471727-2773-1-ND4,17000 KčSimilar
CD74HC00M96Texas Instruments15 734296-14504-1-ND10,01000 KčSimilar
Obsolete
Marketplace Stock: 107 881 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107 881In Stock
Ships from Rochester Electronics, LLC